Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Al Electrolytic Cap 105C 25V 220uF
VND54,098.88Bag (1 Bag of 5) -
Panasonic 1500μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E152
VND119,324.48Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E101
VND40,478.24Pack (1 Pack of 5) -
Panasonic 680μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A681
VND76,927.84Pack (1 Pack of 5) -
-11.70%
Al Electrolytic Cap 105C 10V 220uF
VND40,094.56VND10,167.52Bag (1 Bag of 5) -
Al Electrolytic Cap 105C 6.3V 820uF
VND70,405.28Bag (1 Bag of 5) -
Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J152
VND96,687.36Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E101S
VND37,408.80Pack (1 Pack of 5) -
FC radial elec cap,47uF 25V
VND45,657.92Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAFC1E100
VND38,943.52Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C102S
VND105,320.16Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101
VND172,272.32Pack (1 Pack of 5) -
NHG min Al electrolytic cap,3.3uF 450V
VND87,287.20Bag (1 Bag of 5) -
Panasonic 4.7μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG4R7
VND61,196.96Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG471
VND140,043.20Bag (1 Bag of 5) -
-78.50%
NHG min Al electrolytic cap,47uF 63V
VND45,657.92VND13,428.80Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG331
VND79,997.28Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG221
VND75,201.28Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG101
VND54,482.56Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG330
VND22,828.96Pack (1 Pack of 5) -
NHG min Al electrolytic cap,22uF 50V
VND29,543.36Bag (1 Bag of 5) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG4R7
VND26,857.60Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG471
VND81,532.00Bag (1 Bag of 5) -
FC radial elec cap,680uF 100V
VND364,687.84Bag (1 Bag of 5)