Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 68μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D680
VND177,128.64Bag (1 Bag of 5) -
RS PRO 100μF Electrolytic Capacitor 50V dc, Through Hole
VND177,317.88Pack (1 Pack of 10) -
Rubycon 330μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG330MEFCSN30X35
VND177,885.60 -
Nichicon 220μF Electrolytic Capacitor 450V dc, Through Hole - LGU2W221MELC
VND177,885.60 -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
VND178,074.84Pack (1 Pack of 2) -
Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870025175012
VND178,074.84Tape (1 Tape of 5) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J182L
VND178,642.56Pack (1 Pack of 10) -
NIC Components Aluminium Electrolytic Capacitor 330μF 50 V dc 10mm Through Hole series NRSZ lifetime 5000h
VND179,210.28Bag (1 Bag of 10) -
Panasonic 100μF Electrolytic Capacitor 100V dc, Through Hole - EEUFR2A101
VND179,778.00Pack (1 Pack of 5) -
Panasonic 680μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H681
VND179,967.24Bag (1 Bag of 5) -
RS PRO 3300μF Electrolytic Capacitor 63V dc, Through Hole
VND180,724.20Pack (1 Pack of 2) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102
VND180,724.20Bag (1 Bag of 5) -
RS PRO 2200μF Electrolytic Capacitor 10V dc, Through Hole
VND180,913.44Pack (1 Pack of 5) -
RS PRO 470μF Electrolytic Capacitor 35V dc, Through Hole
VND181,670.40Bag (1 Bag of 25) -
Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc
VND181,670.40Pack (1 Pack of 5) -
Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50YXH22MEFC5X11
VND182,616.60Pack (1 Pack of 50) -
RS PRO 22μF Electrolytic Capacitor 450V dc, Through Hole
VND183,184.32Pack (1 Pack of 2) -
RS PRO 2200μF Electrolytic Capacitor 35V dc, Through Hole
VND183,184.32Pack (1 Pack of 2) -
RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole
VND183,184.32Bag (1 Bag of 25) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D471MELA
VND183,941.28Pack (1 Pack of 2) -
RS PRO 4.7μF Electrolytic Capacitor 160V dc, Through Hole
VND184,319.76Pack (1 Pack of 10) -
RS PRO 220μF Electrolytic Capacitor 25V dc, Through Hole
VND184,319.76Pack (1 Pack of 50) -
MXG,Al electrolytic cap,1000uF 200V
VND184,698.24 -
RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole
VND185,833.68Pack (1 Pack of 10)