Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V102MHD
VND165,206.52Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H100MDD
VND47,877.72Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H101MPD
VND216,679.80Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8
VND110,326.92Bag (1 Bag of 5) -
KEMET 100μF Electrolytic Capacitor 25V dc, Surface Mount - EXV107M025A9HAA
VND5,508,019.44Reel (1 Reel of 1000) -
136 RVI Aluminium Radial Cap,50V,470uF
VND357,095.88Bag (1 Bag of 5) -
Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
VND746,173.32Pack (1 Pack of 25) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100
VND140,983.80Pack (1 Pack of 100) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H100
VND120,356.64Pack (1 Pack of 25) -
Panasonic 47μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J470
VND126,412.32Bag (1 Bag of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
VND89,510.52Pack (1 Pack of 25) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S
VND101,432.64Bag (1 Bag of 25) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H4R7S
VND99,729.48Bag (1 Bag of 25) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H100S
VND101,432.64Pack (1 Pack of 25) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E471L
VND101,621.88Pack (1 Pack of 10) -
Panasonic 47μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E470
VND107,488.32Pack (1 Pack of 25) -
Panasonic 150μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E151
VND128,493.96Bag (1 Bag of 25) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E101
VND150,635.04Box (1 Box of 25) -
Panasonic 4.7μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHC1V4R7R
VND116,571.84Pack (1 Pack of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R
VND116,571.84Reel (1 Reel of 25) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H4R7R
VND150,635.04Reel (1 Reel of 25) -
RS PRO 2.2μF Electrolytic Capacitor 400V dc, Through Hole
VND158,204.64Pack (1 Pack of 25) -
RS PRO 4.7μF Electrolytic Capacitor 250V dc, Through Hole
VND169,559.04Bag (1 Bag of 25) -
RS PRO 1μF Electrolytic Capacitor 250V dc, Through Hole
VND133,224.96Pack (1 Pack of 50)