Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KS radial Al electrolytic cap,10uF 50V
VND34,630.92Bag (1 Bag of 5) -
-79.90%
KS radial Al electrolytic cap,10uF 35V
VND27,818.28VND11,354.40Bag (1 Bag of 5) -
KS radial Al electrolytic cap,47uF 16V
VND55,636.56Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
VND27,629.04Pack (1 Pack of 5) -
ALP20 multipin Al elec cap,4700uF 63V
VND488,617.68 -
KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD
VND353,500.32 -
M radial Al elect cap,47uF 35V 85deg C
VND28,953.72Bag (1 Bag of 5) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
VND41,443.56Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
VND49,013.16Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM471
VND57,907.44Pack (1 Pack of 5) -
M radial Al elect cap,47uF 50V 85deg C
VND26,493.60Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V221MPD
VND86,482.68Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8
VND117,139.56Pack (1 Pack of 10) -
Panasonic 10μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM100
VND27,818.28Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
VND50,148.60Bag (1 Bag of 10) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
VND45,039.12Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E102MPD
VND62,259.96Pack (1 Pack of 5) -
Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD
VND271,370.16Pack (1 Pack of 5) -
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35YXF47M6.3X11
VND77,588.40Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E471
VND80,237.76Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
VND178,074.84Pack (1 Pack of 2) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
VND138,902.16Pack (1 Pack of 10) -
Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E102MHD
VND168,802.08Pack (1 Pack of 5) -
Nichicon 330μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H331MPD
VND88,564.32Bag (1 Bag of 10)