Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 2200μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A222L
VND104,838.96Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H471
VND145,904.04Pack (1 Pack of 5) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
VND62,070.72Pack (1 Pack of 5) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J182
VND104,271.24Pack (1 Pack of 5) -
FC radial elec cap 4.7uF 50V
VND54,122.64Bag (1 Bag of 5) -
Panasonic 560μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A561
VND67,747.92Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C222
VND248,093.64Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H100L
VND41,443.56Pack (1 Pack of 5) -
-15.70%
Panasonic 220μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A221S
VND42,011.28VND11,165.16Pack (1 Pack of 5) -
Panasonic 1500μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J152
VND314,327.64Pack (1 Pack of 5) -
Panasonic 270μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A271L
VND296,728.32Pack (1 Pack of 5) -
Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h
VND138,523.68Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFK0J222L
VND128,872.44Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHBC101UAP
VND73,046.64Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
VND60,367.56Tape (1 Tape of 5) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A102AP
VND120,545.88Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
VND88,185.84Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470AP
VND68,126.40Pack (1 Pack of 5) -
Panasonic 150μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151AP
VND70,208.04Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331AP
VND111,462.36Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD
VND104,649.72Pack (1 Pack of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL101MH12D
VND77,020.68Pack (1 Pack of 5) -
PEG225, Capacitor, Axial, 2200uF, 25V
VND233,332.92 -
Vishay 22μF Electrolytic Capacitor 50V dc, Through Hole - MAL201351229E3
VND128,872.44Pack (1 Pack of 5)