Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 330μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W331MELB
VND172,965.36 -
Nichicon 470μF Electrolytic Capacitor 400V dc, Through Hole - LLS2G471MELC
VND193,024.80 -
Nichicon 1000μF Electrolytic Capacitor 250V dc, Through Hole - LLS2E102MELB
VND188,293.80 -
Nichicon 220μF Electrolytic Capacitor 250V dc, Through Hole - LLS2E221MELZ
VND159,150.84Pack (1 Pack of 2) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D471MELA
VND183,941.28Pack (1 Pack of 2) -
Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA
VND116,571.84 -
Nichicon 100μF Electrolytic Capacitor 450V dc, Through Hole - LGW2W101MELA25
VND122,059.80 -
Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45
VND273,641.04 -
Nichicon 390μF Electrolytic Capacitor 250V dc, Through Hole - LGW2E391MELA30
VND120,735.12 -
Nichicon 1500μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D152MELC35
VND176,939.40 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D471MELA25
VND103,514.28 -
Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A472MELC
VND200,783.64 -
Nichicon 1000μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A102MELA
VND87,239.64 -
Nichicon 10000μF Electrolytic Capacitor 63V dc, Snap-In - LGU1J103MELC
VND199,837.44 -
Nichicon 6800μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V682MELZ
VND242,605.68Pack (1 Pack of 2) -
Nichicon 4700μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V472MELA
VND164,260.32Box (1 Box of 2) -
Nichicon 10000μF Electrolytic Capacitor 25V dc, Through Hole - LGU1E103MELA
VND103,514.28 -
Nichicon 330μF Electrolytic Capacitor 400V dc, Through Hole - LGL2G331MELA35
VND258,691.08 -
Nichicon 330μF Electrolytic Capacitor 400V dc, Through Hole - LGG2G331MELB30
VND175,236.24 -
Nichicon 180μF Electrolytic Capacitor 400V dc, Through Hole - LGG2G181MELZ30
VND131,332.56 -
Nichicon 470μF Electrolytic Capacitor 250V dc, Through Hole - LGG2E471MELA30
VND126,033.84 -
Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45
VND206,839.32 -
Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UVZ2W220MHD
VND199,458.96Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A471MHD
VND189,240.00Pack (1 Pack of 5)