Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 1.3F Electrolytic Capacitor 25V dc, Screw Mount - ALS70A135QT025
VND2,999,832.48 -
KEMET 10000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS30A103KE100
VND949,417.08 -
KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A103NP250
VND2,319,703.92 -
KEMET 10000μF Electrolytic Capacitor 40V dc, Screw Mount - ALS30A103DA040
VND422,383.68 -
KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD
VND353,500.32 -
KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount - ALS36H103D3C050
VND448,309.56 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A103DE063
VND439,226.04 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Snap-In - ALC70A103CF063
VND247,904.40 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Snap-In - ALF20C103EC063
VND453,419.04 -
KEMET 1000μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A102KE400
VND731,223.36 -
KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
VND911,190.60 -
Kemet 1000μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A102KE450
VND963,988.56 -
KEMET 1000μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A102KF450
VND806,540.88 -
KEMET 1000μF Electrolytic Capacitor 450V dc, Through Hole - ALF20C102EL450
VND588,536.40 -
KEMET 1000μF Electrolytic Capacitor 550V dc, Snap-In - ALC10A102EP550
VND1,153,417.80 -
KEMET 100μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RJ3100QL1
VND235,793.04 -
KEMET 100μF Electrolytic Capacitor 25V dc, Surface Mount - EXV107M025A9HAA
VND5,508,019.44Reel (1 Reel of 1000) -
KEMET 100μF Through Hole Polymer Capacitor, 25V dc
VND77,020.68Pack (1 Pack of 10) -
KEMET 10μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YF2100QL1
VND247,904.40 -
KEMET 1200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A122MF550
VND1,848,874.80 -
Kemet 1400μF Electrolytic Capacitor 63V dc, Through Hole - PEG225MJ4140QE1
VND239,956.32 -
KEMET 15000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A153KE063
VND643,983.72 -
KEMET 15000μF Electrolytic Capacitor 63V dc, Solder Lug - ALT22A153DE063
VND787,806.12 -
Kemet 1500μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A152KF450
VND1,241,603.64