Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG101
VND53,744.16Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P
VND53,933.40Pack (1 Pack of 5) -
FC radial elec cap 4.7uF 50V
VND54,122.64Bag (1 Bag of 5) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J220
VND54,122.64Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471
VND55,447.32Bag (1 Bag of 5) -
KS radial Al electrolytic cap,47uF 16V
VND55,636.56Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H470S
VND55,825.80Pack (1 Pack of 10) -
Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EM682
VND56,961.24 -
Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V470AP
VND57,150.48Tape (1 Tape of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C220R
VND57,150.48Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
VND57,150.48Reel (1 Reel of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
VND57,339.72Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C332AM
VND57,339.72 -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100AR
VND57,907.44Tape (1 Tape of 5) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H100P
VND57,907.44Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM471
VND57,907.44Pack (1 Pack of 5) -
Panasonic 680μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C681L
VND58,664.40Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A220
VND58,664.40Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H101S
VND59,989.08Pack (1 Pack of 10) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
VND60,367.56Tape (1 Tape of 5) -
Panasonic 4.7μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG4R7
VND60,367.56Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C471
VND60,935.28Bag (1 Bag of 5) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM472
VND61,881.48Pack (1 Pack of 2) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
VND62,070.72Pack (1 Pack of 5)