Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UUA1V101MNL1GS
VND158,961.60Reel (1 Reel of 10) -
RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole
VND159,150.84Bag (1 Bag of 25) -
RS PRO 330μF Electrolytic Capacitor 25V dc, Through Hole
VND159,150.84Bag (1 Bag of 25) -
Rubycon 100μF Electrolytic Capacitor 50V dc, Through Hole - 50YXH100MEFC8X11.5
VND159,150.84Bag (1 Bag of 25) -
Nichicon 220μF Electrolytic Capacitor 250V dc, Through Hole - LLS2E221MELZ
VND159,150.84Pack (1 Pack of 2) -
Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole - 860021375012
VND159,718.56Pack (1 Pack of 5) -
Nippon Chemi-Con 2200μF Electrolytic Capacitor 160V dc, Through Hole - EKMQ161VSN222MR45S
VND159,907.80 -
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS
VND160,854.00Pack (1 Pack of 25) -
NIC Components 220μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ221M63V10X20F
VND161,043.24Pack (1 Pack of 10) -
EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
VND161,800.20 -
RS PRO 2200μF Electrolytic Capacitor 35V dc, Through Hole
VND162,367.92Pack (1 Pack of 5) -
RS PRO 2200μF Electrolytic Capacitor 50V dc, Through Hole
VND162,557.16Pack (1 Pack of 2) -
RS PRO 470μF Electrolytic Capacitor 25V dc, Through Hole
VND162,557.16Pack (1 Pack of 25) -
RS PRO 3300μF Electrolytic Capacitor 25V dc, Through Hole
VND162,935.64Pack (1 Pack of 5) -
RS PRO 220μF Electrolytic Capacitor 200V dc, Through Hole
VND162,935.64Pack (1 Pack of 2) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
VND163,124.88Bag (1 Bag of 5) -
Panasonic 47μF Through Hole Polymer Capacitor, 20V dc
VND163,692.60Pack (1 Pack of 5) -
Nichicon 4700μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V472MELA
VND164,260.32Box (1 Box of 2) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220R
VND164,449.56Reel (1 Reel of 25) -
Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V102MHD
VND165,206.52Pack (1 Pack of 5) -
Wurth Elektronik 82μF Electrolytic Capacitor 35V dc, Through Hole - 860160573010
VND165,206.52Pack (1 Pack of 25) -
Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
VND165,395.76Pack (1 Pack of 10) -
Nichicon 330μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G331MELC
VND165,774.24 -
NIC Components 1000μF Electrolytic Capacitor 10V dc, Through Hole - NRSZ102M10V10X20F
VND165,963.48Bag (1 Bag of 10)