Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 3900μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A392L
VND151,202.76Pack (1 Pack of 5) -
KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1STD
VND151,202.76 -
-42.20%
RS PRO 470μF Electrolytic Capacitor 35V dc, Through Hole
VND213,084.24VND151,581.24Bag (1 Bag of 20) -
Nichicon 2200μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C222MHD
VND152,148.96Pack (1 Pack of 5) -
Panasonic 180μF Surface Mount Polymer Capacitor, 16V dc
VND152,338.20Pack (1 Pack of 5) -
Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50YXM22MEFC5X11
VND153,095.16Pack (1 Pack of 25) -
Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - UCP2W151MHD
VND153,473.64 -
Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS
VND153,852.12Reel (1 Reel of 25) -
RS PRO 1000μF Electrolytic Capacitor 6.3V dc, Through Hole
VND154,609.08Pack (1 Pack of 25) -
Panasonic 22μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG220
VND154,798.32Bag (1 Bag of 5) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150
VND155,555.28Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V221MRD
VND155,744.52 -
Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN471MA45S
VND156,123.00 -
Panasonic 330μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J331
VND156,501.48Bag (1 Bag of 5) -
Nichicon 120μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W121MELZ25
VND156,501.48 -
KEMET 47μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RF2470QL1
VND157,069.20 -
Nippon Chemi-Con 470μF Electrolytic Capacitor 250V dc, Through Hole - EKMS251VSN471MP40S
VND157,258.44 -
Vishay 220μF Electrolytic Capacitor 50V dc, Surface Mount - MAL214699106E3
VND157,447.68Reel (1 Reel of 2) -
Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S
VND157,636.92Pack (1 Pack of 5) -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 35V dc, Through Hole - EKY-350ELL102MK25S
VND157,636.92Pack (1 Pack of 5) -
RS PRO 330μF Electrolytic Capacitor 35V dc, Through Hole
VND158,204.64Pack (1 Pack of 25) -
RS PRO 2.2μF Electrolytic Capacitor 400V dc, Through Hole
VND158,204.64Pack (1 Pack of 25) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E330AP
VND158,204.64Reel (1 Reel of 25) -
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ47M5X11
VND158,393.88Bag (1 Bag of 25)