Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G470MHD
VND1,808,188.20Box (1 Box of 50) -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E222MHD3
VND2,955,361.08Box (1 Box of 100) -
NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL100M50V5X11F
VND462,502.56Bag (1 Bag of 200) -
KEMET 40μF Electrolytic Capacitor 220V ac, Snap-In - 040MS22AAMA1STD
VND311,867.52 -
KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1STD
VND151,202.76 -
Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL331MJC5S
VND186,969.12Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 10V dc, Through Hole - EEUFS1A182
VND214,219.68Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 10V dc, Through Hole - EEUFS1A182L
VND109,948.44Pack (1 Pack of 10) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFS1H821L
VND316,409.28Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E102UP
VND239,199.36Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C222L
VND189,240.00Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J222
VND214,219.68Pack (1 Pack of 10) -
Panasonic 150μF Electrolytic Capacitor 50V dc, Through Hole - EEUFS1H151L
VND118,275.00Pack (1 Pack of 10) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S
VND249,418.32Pack (1 Pack of 5) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J182L
VND178,642.56Pack (1 Pack of 10) -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063
VND647,579.28 -
KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500
VND2,698,183.92 -
KEMET 1800μF Electrolytic Capacitor 250V dc, Screw Mount - ALS70A182DE250
VND488,239.20 -
KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount - ALS71A183NF200
VND1,768,637.04 -
KEMET 18000μF Electrolytic Capacitor 40V dc, Screw Mount - ALS70A183DA040
VND411,218.52 -
KEMET 1.3F Electrolytic Capacitor 25V dc, Screw Mount - ALS70A135QT025
VND2,999,832.48 -
Nippon Chemi-Con 47μF Electrolytic Capacitor 350V dc, Through Hole - EKXG351ELL470ML20S
VND329,466.84Pack (1 Pack of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
VND193,592.52Pack (1 Pack of 2) -
Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc
VND197,566.56Pack (1 Pack of 5)