Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Vishay 250μF Electrolytic Capacitor 25V dc, Through Hole - TVA1208-E3
VND147,607.20 -
RS PRO 2200μF Electrolytic Capacitor 16V dc, Through Hole
VND147,607.20Pack (1 Pack of 10) -
Panasonic 33μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V330P
VND147,985.68Pack (1 Pack of 25) -
Nichicon 10000μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H103MRD
VND147,985.68 -
Panasonic 22μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V220
VND148,364.16Bag (1 Bag of 5) -
Rubycon 10μF Electrolytic Capacitor 450V dc, Through Hole - 450BXC10MEFC12.5X20
VND148,364.16Pack (1 Pack of 5) -
Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
VND148,364.16Reel (1 Reel of 5) -
RS PRO 10000μF Electrolytic Capacitor 25V dc, Through Hole
VND148,553.40Pack (1 Pack of 2) -
Cornell-Dubilier 2200μF Electrolytic Capacitor 100V dc, Through Hole - SLP222M100C4P3
VND148,742.64 -
NIC Components 100μF Electrolytic Capacitor 35V dc, Through Hole - NRSZ101M35V8X11.5F
VND148,931.88Pack (1 Pack of 25) -
RS PRO 1500μF Electrolytic Capacitor 16V dc, Through Hole
VND149,121.12Pack (1 Pack of 10) -
EPCOS 6800μF Electrolytic Capacitor 35V dc, Snap-In - B41252A7688M000
VND149,121.12Pack (1 Pack of 2) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G150
VND149,310.36Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C221MPD
VND149,310.36Bag (1 Bag of 5) -
Rubycon 220μF Electrolytic Capacitor 25V dc, Through Hole - 25YXH220MEFC8X11.5
VND149,310.36Pack (1 Pack of 25) -
Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V102
VND149,310.36Pack (1 Pack of 5) -
RS PRO 2200μF Electrolytic Capacitor 25V dc, Through Hole
VND150,635.04Pack (1 Pack of 10) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H4R7R
VND150,635.04Reel (1 Reel of 25) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E101
VND150,635.04Box (1 Box of 25) -
RS PRO 4.7μF Electrolytic Capacitor 250V dc, Through Hole
VND150,824.28Pack (1 Pack of 5) -
RS PRO 10μF Electrolytic Capacitor 63V dc, Through Hole
VND150,824.28Pack (1 Pack of 10) -
RS PRO 10μF Electrolytic Capacitor 400V dc, Through Hole
VND150,824.28Bag (1 Bag of 10) -
RS PRO 100μF Electrolytic Capacitor 350V dc, Through Hole
VND150,824.28Pack (1 Pack of 2) -
RS PRO 100μF Electrolytic Capacitor 400V dc, Through Hole
VND150,824.28Bag (1 Bag of 2)