Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 220μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A221
VND190,564.68Pack (1 Pack of 5) -
-15.70%
Panasonic 220μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A221S
VND42,011.28VND11,165.16Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 200V dc, Through Hole - EEUEE2D221
VND88,185.84 -
Panasonic 220μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFTE221XAP
VND129,440.16Reel (1 Reel of 10) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221
VND39,929.64Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E221
VND103,892.76Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V221P
VND124,330.68Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221P
VND96,323.16Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V221UP
VND91,402.92Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHC1V221P
VND115,625.64Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG221
VND117,707.28Bag (1 Bag of 10) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
VND77,399.16Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
VND1,868,934.24Bag (1 Bag of 200) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V221
VND71,911.20Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
VND107,488.32Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221AP
VND126,980.04Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG221
VND74,182.08Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H221
VND111,651.60Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM221
VND63,584.64Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J221
VND102,000.36Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J221X
VND105,785.16Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J221L
VND128,493.96Bag (1 Bag of 5) -
Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
VND167,666.64Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A220
VND58,664.40Bag (1 Bag of 5)