Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100
VND140,983.80Pack (1 Pack of 100) -
RS PRO 220μF Electrolytic Capacitor 16V dc, Through Hole
VND141,173.04Bag (1 Bag of 50) -
Rubycon 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 400LLE6,8MEFC10X16
VND141,740.76Bag (1 Bag of 5) -
Rubycon 1200μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLH1200MEFC12.5X25
VND141,930.00Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101
VND142,308.48Bag (1 Bag of 5) -
Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V681MHD6
VND142,308.48Bag (1 Bag of 5) -
Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL220MJ25S
VND142,308.48Bag (1 Bag of 5) -
Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30
VND142,497.72 -
Panasonic 10μF Electrolytic Capacitor 450V dc, Through Hole - EEUED2W100
VND143,254.68Pack (1 Pack of 5) -
Panasonic 56μF Surface Mount Polymer Capacitor, 10V dc
VND143,254.68Reel (1 Reel of 5) -
RS PRO 1000μF Electrolytic Capacitor 16V dc, Through Hole
VND143,822.40Bag (1 Bag of 25) -
NIC Components 68μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ680M50V8X11.5F
VND144,200.88Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V101MED
VND144,390.12Bag (1 Bag of 25) -
Cornell-Dubilier 22000μF Electrolytic Capacitor 35V dc, Through Hole - SLPX223M035H4P3
VND144,579.36 -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
VND144,579.36Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG470
VND145,525.56Bag (1 Bag of 5) -
Panasonic 4700μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J472L
VND145,525.56Bag (1 Bag of 5) -
Nichicon 10μF Polymer Capacitor 25V dc, Through Hole - RNS1E100MDS1JT
VND145,525.56Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UBT2D100MPD8
VND145,714.80Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H471
VND145,904.04Pack (1 Pack of 5) -
Panasonic 1200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V122L
VND146,093.28Pack (1 Pack of 5) -
Wurth Elektronik 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 860021375010
VND146,661.00Pack (1 Pack of 10) -
Vishay 15000μF Electrolytic Capacitor 25V dc, Through Hole - MAL225626153E3
VND146,850.24 -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H471
VND147,417.96Bag (1 Bag of 5)