Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 47μF Electrolytic Capacitor 50V dc, Through Hole
VND358,609.80Pack (1 Pack of 100) -
RS PRO 6.8μF Electrolytic Capacitor 50V dc, Through Hole
VND303,919.44Pack (1 Pack of 200) -
RS PRO 470μF Electrolytic Capacitor 50V dc, Through Hole
VND548,985.24Bag (1 Bag of 25) -
RS PRO 220μF Electrolytic Capacitor 100V dc, Through Hole
VND275,911.92Bag (1 Bag of 10) -
RS PRO 1μF Electrolytic Capacitor 50V dc, Through Hole
VND304,676.40Pack (1 Pack of 250) -
RS PRO 470μF Electrolytic Capacitor 10V dc, Through Hole
VND262,665.12Bag (1 Bag of 100) -
Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
VND395,511.60Reel (1 Reel of 5) -
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101S
VND97,458.60Pack (1 Pack of 25) -
Panasonic 10μF Electrolytic Capacitor 50V dc - ECA1HM100I
VND124,330.68Pack (1 Pack of 50) -
Panasonic 120μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A121
VND205,893.12Pack (1 Pack of 10) -
Panasonic 470μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K471L
VND230,115.84Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A470LB
VND208,920.96Pack (1 Pack of 20) -
Panasonic 220μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A221
VND190,564.68Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K101L
VND132,846.48Pack (1 Pack of 10) -
KEMET 1000μF Electrolytic Capacitor 450V dc, Through Hole - ALF20C102EL450
VND588,536.40 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Snap-In - ALF20C103EC063
VND453,419.04 -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 6.3V dc
VND358,420.56Pack (1 Pack of 25) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
VND344,984.52Pack (1 Pack of 25) -
Nippon Chemi-Con 1.8mF Through Hole Polymer Capacitor, 16V dc
VND626,005.92Pack (1 Pack of 25) -
Nippon Chemi-Con 1.2mF Through Hole Polymer Capacitor, 16V dc
VND575,289.60Pack (1 Pack of 25) -
KEMET 2200μF Electrolytic Capacitor 40V dc, Through Hole - PEG124KJ422AQL1
VND228,601.92 -
KEMET 470μF Electrolytic Capacitor 16V dc, Through Hole - A755MS477M1CAAE013
VND198,323.52Bag (1 Bag of 10) -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
VND17,444,900.16Box (1 Box of 15) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
VND1,491,968.16Box (1 Box of 100)