Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Wurth Elektronik 2.2μF Electrolytic Capacitor 63V dc, Through Hole - 860020772006
VND134,928.12Pack (1 Pack of 50) -
Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL211656479E3
VND135,306.60Pack (1 Pack of 5) -
Nippon Chemi-Con 1200μF Electrolytic Capacitor 200V dc, Through Hole - EKMQ201VSN122MQ50S
VND135,495.84 -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471P
VND135,874.32Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUTA1V101
VND136,252.80Bag (1 Bag of 5) -
Panasonic 560μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V561
VND136,820.52Pack (1 Pack of 10) -
Nichicon 1000μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D102MELB
VND137,009.76 -
Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc
VND137,388.24Reel (1 Reel of 10) -
Panasonic 470μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG471
VND138,145.20Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A332MHD
VND138,145.20Bag (1 Bag of 5) -
Nippon Chemi-Con 470μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL471MK20S
VND138,145.20Pack (1 Pack of 5) -
Vishay 2.2μF Electrolytic Capacitor 50V dc, Through Hole - MAL211651228E3
VND138,523.68Pack (1 Pack of 5) -
Vishay 4.7μF Electrolytic Capacitor 50V dc, Through Hole - MAL211651478E3
VND138,523.68Pack (1 Pack of 5) -
Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h
VND138,523.68Bag (1 Bag of 5) -
Nichicon 10000μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H103MELC
VND138,523.68 -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
VND138,902.16Pack (1 Pack of 10) -
Wurth Elektronik 1μF Electrolytic Capacitor 63V dc, Through Hole - 860020772005
VND138,902.16Pack (1 Pack of 50) -
Nippon Chemi-Con 680μF Electrolytic Capacitor 250V dc, Through Hole - EKMQ251VSN681MQ40S
VND138,902.16 -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V332MHD
VND139,280.64Bag (1 Bag of 2) -
Nichicon 10μF Electrolytic Capacitor 450V dc, Through Hole - UPW2W100MHD
VND139,469.88Pack (1 Pack of 5) -
RS PRO 220μF Electrolytic Capacitor 50V dc, Through Hole
VND139,659.12Pack (1 Pack of 25) -
Nichicon 4.7μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G4R7MPD
VND140,037.60Pack (1 Pack of 10) -
Wurth Elektronik 100μF Electrolytic Capacitor 35V dc, Through Hole - 860240575006
VND140,226.84Tape (1 Tape of 10) -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
VND140,605.32Pack (1 Pack of 2)