Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V332
VND348,769.32Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V102
VND114,111.72Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
VND77,399.16Pack (1 Pack of 5) -
FC radial elec cap,56uF 35V
VND39,929.64Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102
VND180,724.20Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221
VND39,929.64Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C471
VND60,935.28Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A102
VND80,237.76Bag (1 Bag of 5) -
-15.20%
Panasonic 1200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J122
VND84,211.80VND33,684.72Bag (1 Bag of 5) -
Vishay 470μF Electrolytic Capacitor 63V dc, Through Hole - MAL204838471E3
VND324,546.60Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole - MAL215132479E3
VND261,151.20Pack (1 Pack of 5) -
GP Al electrolytic capacitor,68000uF 63V
VND2,285,073.00 -
EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000
VND846,470.52 -
EPCOS 68000μF Electrolytic Capacitor 25V dc, Screw Mount - B41456B5689M000
VND710,217.72 -
M radial Al elect cap,2.2uF 100V 85deg C
VND27,818.28Bag (1 Bag of 5) -
-13.30%
Panasonic 33μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM330
VND31,035.36VND4,920.24Pack (1 Pack of 5) -
M radial Al elect cap,10uF 35V 85deg C
VND24,790.44Bag (1 Bag of 5) -
M radial Al elect cap,470uF 16V 85deg C
VND38,037.24Bag (1 Bag of 5) -
M radial Al elect cap,220uF 16V 85deg C
VND38,794.20Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM101
VND33,117.00Pack (1 Pack of 5) -
-87.90%
M radial Al elect cap,47uF 16V 85deg C
VND25,736.64VND5,298.72Bag (1 Bag of 5) -
M radial Al elect cap,10uF 16V 85deg C
VND25,168.92Bag (1 Bag of 5) -
KEMET 4700μF Electrolytic Capacitor 63V dc, Screw Mount - ALT23A472BB063
VND429,007.08 -
KEMET 10μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YF2100QL1
VND247,904.40