Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H101
VND74,560.56Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H101
VND48,823.92Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H101
VND75,128.28Bag (1 Bag of 10) -
Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
VND57,150.48Reel (1 Reel of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG101
VND74,371.32Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
VND74,560.56Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
VND2,113,432.32Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K101L
VND132,846.48Pack (1 Pack of 10) -
Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc
VND181,670.40Pack (1 Pack of 5) -
Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
VND168,802.08Pack (1 Pack of 5) -
Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
VND73,425.12Pack (1 Pack of 2) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
VND89,510.52Pack (1 Pack of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R
VND116,571.84Reel (1 Reel of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
VND367,125.60Bag (1 Bag of 200) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
VND27,629.04Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
VND39,740.40Reel (1 Reel of 5) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100
VND140,983.80Pack (1 Pack of 100) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAFC1E100
VND38,415.72Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100AR
VND57,907.44Tape (1 Tape of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
VND51,473.28Reel (1 Reel of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R
VND47,688.48Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG100
VND79,102.32Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G100
VND106,731.36Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 450V dc, Through Hole - EEUED2W100
VND143,254.68Pack (1 Pack of 5)