Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UHE2A471MHD
VND276,290.40Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 63V dc, Through Hole - UHE1J221MPD
VND103,892.76Bag (1 Bag of 5) -
Nichicon 15μF Electrolytic Capacitor 63V dc, Through Hole - UHE1J150MDD
VND38,415.72Bag (1 Bag of 5) -
Nichicon 1500μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H152MHD
VND264,368.28Bag (1 Bag of 5) -
Nichicon 270μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H271MPD
VND113,165.52Bag (1 Bag of 5) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H121MPD
VND76,831.44Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V222MHD
VND293,322.00Bag (1 Bag of 5) -
Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V681MHD6
VND142,308.48Bag (1 Bag of 5) -
Nichicon 150μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V151MPD
VND61,692.24Bag (1 Bag of 5) -
Nichicon 33μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V330MDD
VND47,877.72Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UHE1E101MED
VND48,445.44Bag (1 Bag of 5) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UHE1E470MDD
VND89,889.00Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C102MPD
VND107,866.80Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C471MPD6
VND79,480.80Bag (1 Bag of 5) -
Nichicon 6800μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A682MHD
VND255,095.52Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A332MHD
VND138,145.20Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A102MPD
VND86,293.44Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A471MPD
VND78,913.08Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A221MED
VND57,150.48Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - UHE0J332MHD
VND131,711.04Bag (1 Bag of 5) -
Nichicon 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - UHE0J152MPD
VND92,727.60Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D102MELB
VND137,009.76 -
Nichicon 1000μF Electrolytic Capacitor 100V dc, Through Hole - LLS2A102MELZ
VND87,239.64 -
Nichicon 10000μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H103MELC
VND138,523.68