Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Cornell-Dubilier 22000μF Electrolytic Capacitor 50V dc, Through Hole - SLPX223M050H9P3
VND188,861.52 -
Cornell-Dubilier 2200μF Electrolytic Capacitor 100V dc, Through Hole - SLP222M100C4P3
VND148,742.64 -
Cornell-Dubilier 330μF Electrolytic Capacitor 200V dc, Through Hole - SLP331M200A3P3
VND84,590.28 -
Cornell-Dubilier 4700μF Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
VND105,974.40 -
EPCOS 10000μF Electrolytic Capacitor 16V dc, Snap-In - B41252A4109M000
VND47,310.00 -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
VND140,605.32Pack (1 Pack of 2) -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
VND5,496,854.28Box (1 Box of 130) -
Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In - B41231A7109M000
VND174,290.04Pack (1 Pack of 2) -
EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000
VND235,036.08 -
EPCOS 270μF Electrolytic Capacitor 400V dc, Snap-In - B43644C9277M000
VND207,785.52 -
EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
VND161,800.20 -
EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43644B5337M000
VND276,101.16 -
EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000
VND846,470.52 -
EPCOS 4700μF Electrolytic Capacitor 35V dc, Snap-In - B41231B7478M000
VND101,432.64Pack (1 Pack of 2) -
EPCOS 68000μF Electrolytic Capacitor 25V dc, Screw Mount - B41456B5689M000
VND710,217.72 -
EPCOS 6800μF Electrolytic Capacitor 35V dc, Snap-In - B41252A7688M000
VND149,121.12Pack (1 Pack of 2) -
Epcos 680μF Electrolytic Capacitor 450V dc, Snap-In - B43644A5687M000
VND457,203.84 -
EPCOS 8200μF Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M000
VND213,651.96 -
FC radial elec cap 4.7uF 50V
VND54,122.64Bag (1 Bag of 5) -
FC radial elec cap,33uF 50V
VND68,126.40Bag (1 Bag of 5) -
FC radial elec cap,47uF 25V
VND45,039.12Bag (1 Bag of 5) -
FC radial elec cap,56uF 35V
VND39,929.64Bag (1 Bag of 5) -
FC radial elec cap,680uF 100V
VND359,745.24Bag (1 Bag of 5) -
GP Al electrolytic capacitor,68000uF 63V
VND2,285,073.00