Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
021 ASM Electrolytic Cap, 100uF 100V BP
VND431,866.00Pack (1 Pack of 5) -
021 ASM Electrolytic Cap, 10uF 100V BP
VND234,395.00Pack (1 Pack of 5) -
021 ASM Electrolytic Cap, 10uF 63V BP
VND215,028.00Pack (1 Pack of 5) -
021 ASM Electrolytic Cap, 220uF 100V BP
VND532,864.00Pack (1 Pack of 5) -
021 ASM Electrolytic Cap, 22uF 100V BP
VND304,623.00Pack (1 Pack of 5) -
-15.00%
021 ASM Electrolytic Cap, 47uF 100V BP
VND331,049.00VND315,664.00Pack (1 Pack of 5) -
042 ASH Aluminum Cap, 10uF 450V BP
VND594,223.00Pack (1 Pack of 5) -
042 ASH Aluminum Cap, 22uF 450V BP
VND743,548.00Pack (1 Pack of 5) -
136 RVI Aluminium Radial Cap,50V,470uF
VND344,986.00Bag (1 Bag of 5) -
-11.70%
Al Electrolytic Cap 105C 10V 220uF
VND37,829.00VND9,593.00Bag (1 Bag of 5) -
Al Electrolytic Cap 105C 25V 220uF
VND51,042.00Bag (1 Bag of 5) -
Al Electrolytic Cap 105C 50V 820uF
VND183,172.00Bag (1 Bag of 5) -
Al Electrolytic Cap 105C 6.3V 820uF
VND66,427.00Bag (1 Bag of 5) -
Al electrolytic cap ED type A,150uF 200V
VND229,146.00Bag (1 Bag of 5) -
Al electrolytic cap,PM,10V,1000uF
VND89,414.00Bag (1 Bag of 5) -
Al electrolytic cap,PM,10V,220uF
VND47,422.00Bag (1 Bag of 5) -
Al electrolytic cap,PS,16V,220uF
VND63,893.00Bag (1 Bag of 5) -
Al electrolytic screw cap,2200uF 450V
VND1,369,627.00 -
ALP20 multipin Al elec cap,4700uF 63V
VND467,342.00 -
ALS31A Al electro stud cap,4700uF 200V
VND1,347,907.00 -
Cornell-Dubilier 1000μF Electrolytic Capacitor 100V dc, Through Hole - SLP102M100C1P3
VND104,799.00 -
Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
VND86,337.00 -
Cornell-Dubilier 1800μF Electrolytic Capacitor 200V dc, Through Hole - SLP182M200H7P3
VND228,965.00 -
Cornell-Dubilier 22000μF Electrolytic Capacitor 35V dc, Through Hole - SLPX223M035H4P3
VND138,284.00