Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Rubycon 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 400LLE6,8MEFC10X16
VND143,688.16Bag (1 Bag of 5) -
Rubycon 100μF Electrolytic Capacitor 63V dc, Through Hole - 63PX100MEFC8X11.5
VND67,527.68Pack (1 Pack of 10) -
Rubycon 1000μF Electrolytic Capacitor 16V dc, Through Hole - 16PX1000MEFC10X12.5
VND69,829.76Pack (1 Pack of 10) -
Rubycon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3PX3300MEFC10X20
VND107,046.72Pack (1 Pack of 5) -
Rubycon 220μF Electrolytic Capacitor 50V dc, Through Hole - 50PX220MEFC10X12.5
VND85,368.80Pack (1 Pack of 10) -
Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50PK470MEFC10X20
VND84,601.44Pack (1 Pack of 5) -
Rubycon 2200μF Electrolytic Capacitor 50V dc, Through Hole - 50PK2200MEFC16X31.5
VND120,283.68Pack (1 Pack of 2) -
Rubycon 220μF Electrolytic Capacitor 50V dc, Through Hole - 50PK220MEFC10X12.5
VND85,176.96Pack (1 Pack of 10) -
Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50PK22MEFC5X11
VND84,025.92Pack (1 Pack of 25) -
Rubycon 10μF Electrolytic Capacitor 450V dc, Through Hole - 450BXC10MEFC12.5X20
VND150,402.56Pack (1 Pack of 5) -
Rubycon 4.7μF Electrolytic Capacitor 400V dc, Through Hole - 400BXC4R7MEFC10X16
VND123,353.12Pack (1 Pack of 5) -
Rubycon 330μF Electrolytic Capacitor 450V dc, Through Hole - 450MXG330MEFCSN35X30
VND262,245.28 -
Rubycon 47μF Electrolytic Capacitor 350V dc, Through Hole - 350BXC47MEFC16X20
VND107,238.56Bag (1 Bag of 2) -
Rubycon 150μF Electrolytic Capacitor 450V dc, Through Hole - 450CXW150MEFC18X40
VND267,424.96 -
Rubycon 120μF Electrolytic Capacitor 450V dc, Through Hole - 450CXW120MEFC18X31.5
VND302,915.36 -
Rubycon 100μF Electrolytic Capacitor 100V dc, Through Hole - 100YXJ100M10X20
VND105,320.16Pack (1 Pack of 5) -
Rubycon 10μF Electrolytic Capacitor 63V dc, Through Hole - 63YXJ10M5X11
VND84,601.44Bag (1 Bag of 25) -
Rubycon 47μF Electrolytic Capacitor 63V dc, Through Hole - 63YXJ47M6.3X11
VND112,801.92Bag (1 Bag of 25) -
Rubycon 470μF Electrolytic Capacitor 35V dc, Through Hole - 35YXJ470M10X16
VND71,172.64Pack (1 Pack of 5) -
Rubycon 100μF Electrolytic Capacitor 35V dc, Through Hole - 35YXJ100M6.3X11
VND102,058.88Pack (1 Pack of 25) -
Rubycon 1000μF Electrolytic Capacitor 25V dc, Through Hole - 25YXJ1000M10X20
VND84,601.44Bag (1 Bag of 5) -
Rubycon 220μF Electrolytic Capacitor 25V dc, Through Hole - 25YXJ220M6.3X11
VND203,734.08Pack (1 Pack of 25) -
Rubycon 470μF Electrolytic Capacitor 16V dc, Through Hole - 16YXJ470M8X11.5
VND44,315.04Pack (1 Pack of 10) -
Rubycon 2200μF Electrolytic Capacitor 10V dc, Through Hole - 10YXJ2200M10X20
VND79,421.76Pack (1 Pack of 5)