Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
Panasonic, AQV254 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
VND155,774.08 -
Panasonic, AQY210EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SMT
VND53,715.20 -
Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
VND96,879.20 -
Photocoupler IC-out 40% 5kV VDE DIP8
VND68,103.20 -
Photocoupler Thyristor 10mA VDE DIP6
VND247,857.28Tube (1 Tube of 5) -
Photocoupler Transistor 200-600% 5kV DIP
VND53,715.20Tube (1 Tube of 10) -
Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND15,730.88 -
Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND29,735.20 -
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND89,205.60 -
Sharp, PC357N2J000F Optocoupler
VND584,728.32Pack (1 Pack of 40) -
Sharp, PC357N3J000F Optocoupler
VND555,568.64Pack (1 Pack of 40) -
Sharp, PC357NJ0000F Optocoupler
VND545,209.28Pack (1 Pack of 40) -
Sharp, PC400J00000F AC Input Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat
VND400,945.60Pack (1 Pack of 5) -
Sharp, PC400J00000F Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat
VND534,082.56Reel (1 Reel of 10) -
Sharp, PC457L0NIP0F DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat
VND347,038.56Pack (1 Pack of 5) -
Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
VND145,798.40Tube (1 Tube of 25) -
Toshiba, TLP2161(F) Photo IC Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND450,632.16Pack (1 Pack of 5) -
Toshiba, TLP227A(F) DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin PDIP
VND296,200.96Pack (1 Pack of 5) -
Toshiba, TLP240A(F(O AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
VND67,911.36Pack (1 Pack of 2) -
Toshiba, TLP250H(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
VND234,044.80Pack (1 Pack of 5) -
Toshiba, TLP290-4(GB,E(T AC Input Phototransistor Output Optocoupler, Surface Mount, 16-Pin SO16
VND183,399.04Pack (1 Pack of 10) -
Toshiba, TLP2962F(F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
VND183,399.04Tube (1 Tube of 10) -
Toshiba, TLP3023(S,F) DC Input Phototriac Output Optocoupler, Through Hole, 5-Pin PDIP
VND879,010.88Tube (1 Tube of 50) -
Toshiba, TLP3052(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP
VND135,439.04Pack (1 Pack of 5)