Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
onsemi, MOC3021SR2M AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
VND126,790.80Pack (1 Pack of 10) -
onsemi, MOC3021TVM AC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
VND194,160.24Tube (1 Tube of 10) -
Toshiba, TLP240A(F(O AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
VND72,478.92Pack (1 Pack of 2) -
Vishay, BRT21H DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
VND92,916.84 -
Vishay, 6N139 DC Input Darlington Output Optocoupler, Through Hole, 8-Pin DIP
VND92,538.36Bag (1 Bag of 2) -
Toshiba, TLP3063(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP
VND127,358.52Pack (1 Pack of 5) -
Toshiba, TLP3052(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP
VND133,603.44Pack (1 Pack of 5) -
onsemi, MID400 AC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
VND139,091.40 -
Toshiba, TLP785(GB,F(C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
VND52,797.96Pack (1 Pack of 10) -
Photocoupler Transistor 200-600% 5kV DIP
VND52,987.20Tube (1 Tube of 10) -
Toshiba, TLP759(LF2,J,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND88,564.32 -
Photocoupler IC-out 40% 5kV VDE DIP8
VND67,180.20 -
Toshiba, TLP750(D4-O,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND100,486.44 -
Photocoupler Thyristor 10mA VDE DIP6
VND244,498.08Tube (1 Tube of 5) -
Toshiba, TLP351(D4-TP1,F) DC Input IC Output Optocoupler, Surface Mount, 8-Pin DIP
VND230,115.84Pack (1 Pack of 5) -
onsemi, FOD817A300 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP-B
VND57,150.48Tube (1 Tube of 5) -
onsemi, MOC3021M DC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
VND111,273.12Pack (1 Pack of 5) -
Broadcom, ACNW3190-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP-W
VND174,479.28 -
Vishay, SFH6206-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND170,883.72Pack (1 Pack of 10) -
Vishay, ILD207T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND167,288.16Reel (1 Reel of 5) -
Vishay, IL217AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
VND165,206.52Pack (1 Pack of 10) -
Vishay, SFH6345 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
VND254,338.56Tube (1 Tube of 5) -
Vishay, SFH617A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND157,636.92Pack (1 Pack of 10) -
Vishay, ILQ615-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND383,021.76Pack (1 Pack of 5)