Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
-15.90%
Isocom, H11A1X DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
VND15,139.20VND10,029.72 -
Isocom, 4N38 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
VND13,246.80 -
Isocom, 4N35 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
VND13,814.52 -
Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND15,517.68 -
Vishay, SFH615A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND15,896.16 -
Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND16,653.12 -
-54.10%
Vishay, SFH618A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND43,714.44VND23,465.76Pack (1 Pack of 5) -
Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND29,332.20 -
Isocom, ISQ74 Transistor Output Optocoupler, Through Hole, 16-Pin DIP
VND30,846.12 -
Broadcom, ACPL-847-000E DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND47,499.24 -
Toshiba, TLP626(F) AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND48,256.20 -
Toshiba, TLP785(GB,F(C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
VND52,797.96Pack (1 Pack of 10) -
Panasonic, AQY210EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SMT
VND52,987.20 -
Photocoupler Transistor 200-600% 5kV DIP
VND52,987.20Tube (1 Tube of 10) -
onsemi, FOD817A300 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP-B
VND57,150.48Tube (1 Tube of 5) -
onsemi, FOD817B300 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP-B
VND60,935.28Pack (1 Pack of 5) -
Photocoupler IC-out 40% 5kV VDE DIP8
VND67,180.20 -
Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
VND69,261.84 -
Broadcom, HCPL-0601-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
VND69,451.08 -
Isocom, ISQ203 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND70,397.28 -
Toshiba, TLP240A(F(O AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
VND72,478.92Pack (1 Pack of 2) -
Lite-On, LTV-357T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
VND81,183.96Reel (1 Reel of 10) -
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND87,996.60 -
Toshiba, TLP759(LF2,J,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND88,564.32