Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
Vishay, SFH615A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND15,896.16 -
Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND16,653.12 -
-54.10%
Vishay, SFH618A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND43,714.44VND23,465.76Pack (1 Pack of 5) -
Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VND90,267.48 -
Vishay, 6N139 DC Input Darlington Output Optocoupler, Through Hole, 8-Pin DIP
VND92,538.36Bag (1 Bag of 2) -
Vishay, BRT21H DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
VND92,916.84 -
Vishay, SFH6156-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND100,486.44Pack (1 Pack of 10) -
Vishay, SFH6156-2X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND100,486.44Pack (1 Pack of 10) -
Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat
VND100,864.92Pack (1 Pack of 2) -
Vishay, TCLT1002 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
VND103,135.80Pack (1 Pack of 10) -
Vishay, BRT12H Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VND112,787.04 -
Vishay, SFH690BT DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP
VND122,816.76Pack (1 Pack of 10) -
Vishay, CNY74-2H DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
VND150,635.04Tube (1 Tube of 10) -
Vishay, SFH6186-5T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND153,473.64Reel (1 Reel of 10) -
Vishay, SFH617A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND157,636.92Pack (1 Pack of 10) -
Vishay, LH1510AABTR DC Input MOSFET Output Optocoupler, Surface Mount, 6-Pin SMD
VND160,854.00Pack (1 Pack of 2) -
Vishay, IL217AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
VND165,206.52Pack (1 Pack of 10) -
Vishay, SFH6106-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND165,774.24Pack (1 Pack of 10) -
Vishay, ILD207T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND167,288.16Reel (1 Reel of 5) -
Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND168,045.12Pack (1 Pack of 5) -
Vishay, SFH6186-4T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND168,991.32Reel (1 Reel of 10) -
Vishay, VOD206T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND168,991.32Pack (1 Pack of 10) -
Vishay, SFH6206-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VND170,883.72Pack (1 Pack of 10) -
Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package
VND186,969.12Pack (1 Pack of 10)