Laser Diodes & Modules
Laser diodes are semiconductor devices which closely resemble an LED (light emitting diode). How do they work?Laser diodes work in a very similar way to LEDs, however they create a laser beam at its junction instead. They create a very precise beam of light which is ideal for applications which require an accurate reading of data. They are also capable of a very powerful output, which can be determined by their optical output power.Laser diodes are available in a range of different packages, for example TO-38 and TO-56. What colours are laser diodes?The most common laser colours are red, blue and green. Their colour is described in wavelength, the same as an LED. Wavelength values are given in nanometers (nm). Red is around 660nm Blue is around 500nm Green around 550nm. Laser diodes are also available with infrared (IR) light. Where are laser diodes used? Fibre optic communications Barcode readers Laser pointers/pens Disc reading & recording Laser printing Laser hair removal devices
-
Global Laser Laser Lens
VND754,310.64 -
Global Laser Laser Lens
VND754,310.64 -
Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm
VND841,739.52 -
Global Laser Laser Lens
VND842,118.00 -
Global Laser 90° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm
VND842,118.00 -
Global Laser 60° fan angle Cross shape Moulded Multi Rod Laser Lens, Exit aperture 5mm
VND842,118.00 -
Global Laser Laser Mount for use with Acculase Series, Beta CW Series, Beta TX Series
VND1,373,693.16 -
Global Laser 11mm Laser Mount for use with LaserLyte-Flex
VND1,894,292.40 -
Scintacor 433111, Visualize IR Series IR Laser Alignment Card
VND2,363,229.12 -
Laser Power Supply 90 → 264 V ac ac for LaserLyte-Flex 1000mA
VND2,758,362.24 -
LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern
VND3,368,282.76 -
Global Laser 1520-03 Laser Detector
VND4,168,389.48 -
1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V
VND4,356,494.04 -
1260-04-000 Laser Module, 650nm 3mW, Modulating, TTL control Ellipse pattern +3 → +6 V
VND4,543,652.40 -
1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V
VND6,427,347.36 -
SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm
VND170,265,472.92