Strain Relief Brackets
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series
VND608,516.48 -
TE Connectivity for use with AMP-LATCH NOVO Series
VND94,001.60Pack (1 Pack of 10) -
TE Connectivity for use with AMPLATCH Novo Series
VND55,058.08Pack (1 Pack of 10) -
TE Connectivity for use with MAT-100
VND38,176.16 -
TE Connectivity for use with MATE-N-LOK Series
VND80,572.80Pack (1 Pack of 5) -
TE Connectivity for use with MATE-N-LOK Series
VND227,522.24Pack (1 Pack of 5) -
TE Connectivity for use with Metrimate Square Grid Plugs & Receptacles
VND221,958.88 -
TE Connectivity for use with Mini Universal MATE-N-LOK Connector
VND172,656.00Pack (1 Pack of 5) -
TE Connectivity for use with MTA-100
VND87,095.36Bag (1 Bag of 10) -
TE Connectivity for use with MTA-100
VND131,985.92Pack (1 Pack of 10) -
TE Connectivity for use with MTA-100
VND85,560.64Bag (1 Bag of 10) -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND331,307.68Pack (1 Pack of 10) -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND536,576.48Pack (1 Pack of 10) -
TE Connectivity for use with Universal MATE-N-LOK Connector
VND387,900.48Pack (1 Pack of 10)