Splice Connectors
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG
VND406,611.48Pack (1 Pack of 100) -
JST, P Parallel Splice Connector 0.25 → 1.65 mm², 22 → 16 AWG
VND291,160.85Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Yellow, Insulated, Tin 26 → 19 AWG
VND764,226.85Box (1 Box of 100) -
RS PRO Splice Connector 0.2 → 0.5 mm², 26 → 22 AWG
VND144,547.94Bag (1 Bag of 100) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
VND218,886.88Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND110,569.79Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND193,731.79Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND198,237.18Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND490,148.93Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND328,893.50Bag (1 Bag of 100) -
RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²
VND286,655.46Bag (1 Bag of 100) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
VND2,833,139.66Bag (1 Bag of 100) -
TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG
VND1,066,463.45Pack (1 Pack of 10) -
TE Connectivity, PIDG Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND1,087,300.88Bag (1 Bag of 50) -
TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
VND1,177,408.69Bag (1 Bag of 50) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 26 → 22 AWG
VND44,678.45Pack (1 Pack of 5) -
TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Red, Insulated, Tin 22 → 16 AWG
VND1,157,134.43Pack (1 Pack of 100) -
-36.00%
TE Connectivity, Push Grip Splice Connector, Yellow 0.5 → 2.5 mm², 22 → 12 AWG
VND43,364.38VND36,043.12Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
VND6,007,187.20Box (1 Box of 1000) -
Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
VND1,641,088.45 -
Wago 2-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
VND558,480.69Pack (1 Pack of 10) -
Wago 2-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
VND223,016.82Pack (1 Pack of 10) -
Wago 3-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
VND282,525.52Pack (1 Pack of 10) -
Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
VND565,051.05Pack (1 Pack of 10)