Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
Crimp term 250 flag terminal boot
VND504,892.32Reel (1 Reel of 100) -
RS PRO PVC Crimp Terminal Housing, 5mm Tab Size
VND98,215.56Bag (1 Bag of 100) -
Panduit Insulated Terminal Crimp terminal Kit
VND14,766,018.72 -
Panduit Insulated Terminal Crimp terminal Kit
VND2,939,464.92 -
TE Connectivity, FASTON .110 1 Way Nylon Crimp Terminal Housing, Natural
VND283,670.76Pack (1 Pack of 100) -
TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND236,550.00Pack (1 Pack of 100) -
JST Ring Tongue Terminal Crimp terminal Kit
VND4,697,883.00 -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND938,062.68 -
Klauke Bootlace Ferrule Crimp terminal Kit
VND1,060,500.96 -
Klauke Bootlace Ferrule Crimp terminal Kit
VND1,077,532.56 -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND1,191,455.04 -
Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit
VND1,217,380.92 -
JST, SH 10 Way PBT Crimp Terminal Housing, White
VND51,851.76Pack (1 Pack of 10) -
Klauke Tubular Ring Terminal Crimp terminal Kit
VND23,115,287.52 -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND11,073,567.84 -
TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
VND204,000.72Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.3 x 0.8mm Tab Size
VND937,305.72Pack (1 Pack of 100) -
TE Connectivity, FastOn Crimp Terminal Housing
VND127,926.24Pack (1 Pack of 100) -
TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
VND348,580.08Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 2 Way Nylon Crimp Terminal Housing, Black
VND708,514.56Pack (1 Pack of 50) -
TE Connectivity, AMP 250 4 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND1,307,459.16Pack (1 Pack of 100) -
TE Connectivity, AMP 250 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND966,259.44Pack (1 Pack of 100) -
RS PRO Crimp Terminal Housing, Clear
VND66,612.48Pack (1 Pack of 100) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND154,609.08Pack (1 Pack of 100)