Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
JST Ring Tongue Terminal Crimp terminal Kit
VND4,697,883.00 -
JST, SH 10 Way PBT Crimp Terminal Housing, White
VND51,851.76Pack (1 Pack of 10) -
Klauke Bootlace Ferrule Crimp terminal Kit
VND1,060,500.96 -
Klauke Bootlace Ferrule Crimp terminal Kit
VND1,077,532.56 -
Klauke Tubular Ring Terminal Crimp terminal Kit
VND23,115,287.52 -
Panduit Insulated Terminal Crimp terminal Kit
VND14,766,018.72 -
Panduit Insulated Terminal Crimp terminal Kit
VND2,939,464.92 -
RS PRO PVC Crimp Terminal Housing, 5mm Tab Size
VND98,215.56Bag (1 Bag of 100) -
TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND236,550.00Pack (1 Pack of 100) -
TE Connectivity, FASTON .110 1 Way Nylon Crimp Terminal Housing, Natural
VND283,670.76Pack (1 Pack of 100) -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND11,073,567.84 -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND938,062.68 -
Weidmuller Bootlace Ferrule Crimp terminal Kit
VND1,191,455.04 -
Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit
VND1,217,380.92 -
Crimp term 250 flag terminal boot
VND504,892.32Reel (1 Reel of 100)