Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size
VND1,039,873.80Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M12 Stud Size, 120mm² to 120mm² Wire Size
VND538,009.32Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M12 Stud Size to 95mm² Wire Size
VND1,664,933.52Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M10 Stud Size to 120mm² Wire Size
VND744,470.16Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M10 Stud Size to 95mm² Wire Size
VND1,352,498.28Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 35mm² Wire Size
VND517,003.68Pack (1 Pack of 10) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
VND545,768.16Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND209,299.44Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND149,688.84Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size to 22mm² Wire Size
VND119,978.16Bag (1 Bag of 5) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size
VND342,902.88Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 2.5mm² to 4mm² Wire Size
VND307,136.52Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 25mm² Wire Size
VND358,231.32Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M10.5 (3/8) Stud Size to 25mm² Wire Size
VND279,129.00Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M8.4 (5/16) Stud Size to 16mm² Wire Size
VND176,182.44Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M6.5 (1/4) Stud Size to 16mm² Wire Size
VND393,240.72Pack (1 Pack of 10) -
RS PRO Insulated Ring Terminal, M5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND605,568.00Pack (1 Pack of 100) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 70mm² Wire Size
VND1,069,584.48Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 70mm² Wire Size
VND930,682.32Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 50mm² Wire Size
VND655,905.84Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 50mm² Wire Size
VND641,902.08Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 25mm² Wire Size
VND337,036.44Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 25mm² Wire Size
VND354,446.52Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 16mm² Wire Size
VND258,691.08Pack (1 Pack of 10)