Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND371,478.12Pack (1 Pack of 100) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 25mm² Wire Size
VND373,938.24Pack (1 Pack of 10) -
-28.90%
RS PRO Uninsulated Ring Terminal, 6mm Stud Size, 6mm² to 6mm² Wire Size
VND528,736.56VND374,505.96Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size, 25mm² to 25mm² Wire Size
VND374,884.44Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size
VND376,398.36Pack (1 Pack of 50) -
-42.20%
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND639,631.20VND376,587.60Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND377,723.04Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, M8 (5/16) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND378,480.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND383,967.96Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size
VND388,888.20Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, M6.5 (1/4) Stud Size to 16mm² Wire Size
VND393,240.72Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size
VND400,242.60Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size
VND400,242.60Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND406,298.28Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #8 Stud Size, 2.5mm² to 6mm² Wire Size
VND407,244.48Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND409,326.12Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 10mm² to 10mm² Wire Size
VND410,272.32Pack (1 Pack of 50) -
RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND410,272.32Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND411,029.28Pack (1 Pack of 100) -
RS PRO Uninsulated Tubular Ring Terminal, M5 Stud Size to 10mm² Wire Size
VND422,383.68Pack (1 Pack of 25) -
RS PRO Insulated Ring Terminal, M2 Stud Size, 0.25mm² to 1.5mm² Wire Size, Red
VND431,656.44Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND431,656.44Pack (1 Pack of 100) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 10mm² Wire Size
VND435,441.24Pack (1 Pack of 25) -
RS PRO Insulated Ring Terminal, 4 mm, #8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND435,630.48Bag (1 Bag of 50)