Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Uninsulated Ring Terminal, 13mm Stud Size, 35mm² to 35mm² Wire Size
VND580,966.80Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size, 25mm² to 25mm² Wire Size
VND374,884.44Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 13mm Stud Size, 25mm² to 25mm² Wire Size
VND577,182.00Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 50mm² to 50mm² Wire Size
VND1,168,746.24Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 17mm Stud Size, 25mm² to 25mm² Wire Size
VND637,928.04Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 25mm² to 25mm² Wire Size
VND302,405.52Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 16mm² to 16mm² Wire Size
VND305,054.88Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 13mm Stud Size, 10mm² to 10mm² Wire Size
VND524,951.76Pack (1 Pack of 50) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 16mm² to 16mm² Wire Size
VND251,499.96Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size, 16mm² to 16mm² Wire Size
VND338,550.36Pack (1 Pack of 25) -
-28.90%
RS PRO Uninsulated Ring Terminal, 13mm Stud Size, 16mm² to 16mm² Wire Size
VND399,107.16VND320,194.08Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 25mm² to 25mm² Wire Size
VND512,461.92Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 2.5mm² to 6mm² Wire Size
VND565,638.36Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 2.5mm² to 6mm² Wire Size
VND291,997.32Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 2.5mm² to 6mm² Wire Size
VND279,318.24Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #8 Stud Size, 2.5mm² to 6mm² Wire Size
VND407,244.48Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size, 2.5mm² to 6mm² Wire Size
VND752,229.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size
VND464,773.44Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size
VND376,398.36Pack (1 Pack of 50) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND278,372.04Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND214,787.40Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND145,336.32Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size
VND252,446.16Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND209,299.44Pack (1 Pack of 100)