Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
JST, FV Insulated Ring Terminal, M3 (#3 → #4) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
VND166,909.68Pack (1 Pack of 100) -
-10.00%
JST Uninsulated Ring Terminal, 5mm Stud Size, 2.6mm² to 6.6mm² Wire Size
VND252,824.64VND226,141.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 8mm Stud Size, 1mm² to 2.6mm² Wire Size
VND287,644.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 6mm Stud Size, 1mm² to 2.6mm² Wire Size
VND287,644.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size
VND210,434.88Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND119,410.44Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND223,492.44Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 3.5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND223,492.44Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 6.6mm² to 10.5mm² Wire Size
VND914,596.92Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size
VND406,487.52Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 3mm Stud Size, 0.2mm² to 0.5mm² Wire Size
VND245,065.80Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 3mm² to 5mm² Wire Size
VND238,063.92Bag (1 Bag of 100) -
JST Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND196,809.60Bag (1 Bag of 100) -
JST, R Insulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
VND3,012,133.08Pack (1 Pack of 500) -
JST, R Insulated Ring Terminal, 6mm Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
VND3,110,727.12Box (1 Box of 500) -
JST, R Uninsulated Ring Terminal, 6mm Stud Size, 6.6mm² to 10.5mm² Wire Size
VND3,007,402.08Box (1 Box of 500) -
JST, R Uninsulated Ring Terminal, 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size
VND2,411,863.80Box (1 Box of 200) -
JST, R Uninsulated Ring Terminal, 16mm Stud Size, 10.5mm² to 16.78mm² Wire Size
VND3,948,681.84Box (1 Box of 100) -
JST, SRB Uninsulated Ring Terminal, M4 Stud Size, 1mm² to 2.5mm² Wire Size
VND222,357.00Reel (1 Reel of 50) -
JST, R Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
VND1,414,001.28Box (1 Box of 1000) -
JST, FV Insulated Ring Terminal, M5 (#10) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND408,190.68Pack (1 Pack of 100)