Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND19,951.36 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size
VND44,123.20 -
TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
VND68,295.04Pack (1 Pack of 5) -
TE Connectivity, PIDG Insulated Ring Terminal, M2 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
VND72,515.52Bag (1 Bag of 5) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND74,817.60Box (1 Box of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND75,201.28Box (1 Box of 5) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size
VND84,409.60 -
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
VND93,809.76 -
-10.70%
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND164,790.56VND95,920.00Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size
VND96,303.68Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
VND98,797.60Pack (1 Pack of 5) -
TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size
VND104,552.80Pack (1 Pack of 50) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND118,173.44Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND141,769.76Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 (#10) Stud Size, 26.7mm² to 42.4mm² Wire Size
VND146,949.44 -
TE Connectivity Insulated Tin Plated Crimp Ring Terminal, M2.5 Stud Size, 0.1mm² to 0.4mm², 26AWG to 22AWG
VND155,774.08Reel (1 Reel of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural
VND163,447.68Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND169,778.40Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND172,656.00Pack (1 Pack of 10) -
TE Connectivity Uninsulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND189,921.60Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 4.17mm Stud Size, 1mm² to 2.6mm² Wire Size
VND197,403.36Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, 8, M4 Stud Size, 0.1mm² to 0.4mm² Wire Size, Yellow
VND214,285.28Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M12 Stud Size, 76.3mm² to 96.3mm² Wire Size
VND221,958.88 -
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND243,828.64Reel (1 Reel of 25)