Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
-10.70%
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND162,557.16VND94,620.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND7,299,933.00Box (1 Box of 100) -
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND240,524.04Reel (1 Reel of 25) -
TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
VND357,095.88Bag (1 Bag of 25) -
TE Connectivity, PIDG Insulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size, Blue
VND252,256.92Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
VND97,458.60Pack (1 Pack of 5) -
TE Connectivity, PIDG Insulated Crimp Ring Terminal, M6 Stud Size, 2.7mm² to 6.6mm² Wire Size, Yellow
VND1,018,868.16Box (1 Box of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue
VND921,788.04Pack (1 Pack of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND1,504,079.52Bag (1 Bag of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M12 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND2,666,013.12Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND1,287,021.24Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M16 (5/8) Stud Size, 6.6mm² to 10.5mm² Wire Size
VND5,693,474.64Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M16 Stud Size, 16.8mm² to 26.7mm² Wire Size
VND6,824,751.36Box (1 Box of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
VND5,536,216.20Box (1 Box of 500) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 42.4mm² to 60.6mm² Wire Size
VND5,943,839.16Box (1 Box of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND1,555,931.28Box (1 Box of 100) -
TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size
VND3,987,286.80Box (1 Box of 1000) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 (5/16) Stud Size, 76.3mm² to 96.3mm² Wire Size
VND18,387,883.08Box (1 Box of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 10.5mm² to 16.8mm² Wire Size
VND3,134,192.88Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size, 10.5mm² to 16.8mm² Wire Size
VND1,873,097.52Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 26.7mm² to 42.4mm² Wire Size
VND4,836,974.40Box (1 Box of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
VND7,281,009.00Box (1 Box of 1000) -
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 0.5mm² to 1mm², 22AWG
VND664,421.64Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND2,132,734.80Pack (1 Pack of 50)