Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
Klauke Uninsulated Ring Terminal, M8 Stud Size, 50mm² to 50mm² Wire Size
VND504,324.60Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M12 Stud Size, 150mm² to 150mm² Wire Size
VND1,553,849.64Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M12 Stud Size, 70mm² to 70mm² Wire Size
VND953,201.88Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M10 Stud Size, 16mm² to 16mm² Wire Size
VND256,230.96Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M8 Stud Size, 70mm² to 70mm² Wire Size
VND915,921.60Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M8 Stud Size, 16mm² to 16mm² Wire Size
VND277,804.32Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M6 Stud Size, 35mm² to 35mm² Wire Size
VND584,751.60Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M6 Stud Size, 7mm² to 25mm² Wire Size
VND429,764.04Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M6 Stud Size, 16mm² to 16mm² Wire Size
VND408,947.64Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M6 Stud Size, 6mm² to 6mm² Wire Size
VND136,442.04Bag (1 Bag of 10) -
Klauke Uninsulated Ring Terminal, M6 Stud Size, 10mm² to 10mm² Wire Size
VND263,232.84Bag (1 Bag of 10)