Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
TE Connectivity, DuraSeal Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND659,545.92Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 22 → 18 AWG
VND862,320.80Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 22 → 18 AWG
VND923,709.60Bag (1 Bag of 50) -
TE Connectivity, DuraSeal Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
VND1,142,982.72Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND959,200.00Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
VND1,457,984.00Pack (1 Pack of 50) -
TE Connectivity, ELECTRO-TAP Tap Splice Connector, Red, Insulated, Tin 20 → 18 AWG
VND1,992,833.92Bag (1 Bag of 100) -
TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²
VND2,374,020.00Pack (1 Pack of 25) -
TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated, Tin 20 → 16 AWG
VND1,090,226.72Pack (1 Pack of 10) -
TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG
VND2,511,761.12Pack (1 Pack of 25) -
TE Connectivity, PIDG Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND2,412,004.32Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
VND2,677,894.56Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
VND3,342,620.16Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG
VND1,965,784.48Box (1 Box of 50) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND760,070.08Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
VND884,574.24Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
VND1,277,462.56Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
VND1,480,812.96Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Butt Wire Splice Connector, Tin 6 AWG
VND2,096,235.68Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 12 → 10 AWG
VND413,607.04Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
VND337,062.88Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG
VND426,076.64Pack (1 Pack of 50) -
Wire Pin 1.5-2.5mm² type C
VND208,913.76Reel (1 Reel of 50)