Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
RS PRO Tap Splice Connector, Blue, Insulated 18 → 14 AWG
VND218,382.96Bag (1 Bag of 50) -
TE Connectivity STRATO-THERM Butt Wire Splice Connector, Nickel Plated 12 → 10 AWG
VND226,331.04Pack (1 Pack of 10) -
TE Connectivity Tap Splice Connector, Red, Insulated, Tin 20 → 18.5 AWG
VND235,982.28Pack (1 Pack of 10) -
RS PRO Butt Splice Connector, Tin 25 mm²
VND237,306.96Pack (1 Pack of 10) -
RS PRO Butt Splice Connector 22 → 16 AWG
VND241,848.72Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 35 mm²
VND263,232.84Pack (1 Pack of 10) -
RS PRO Splice Connector, Insulated
VND264,557.52Bag (1 Bag of 10) -
RS PRO Splice Connector, Insulated
VND270,613.20Bag (1 Bag of 10) -
RS PRO Butt Splice Connector 16 → 14 AWG
VND298,431.48Pack (1 Pack of 100) -
RS PRO Splice Connector 1.5 → 2.5 mm², 16 → 14 AWG
VND304,676.40Bag (1 Bag of 100) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
VND314,138.40Pack (1 Pack of 100) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
VND350,094.00Pack (1 Pack of 10) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
VND334,765.56Bag (1 Bag of 100) -
RS PRO Splice Connector, Insulated
VND339,307.32Bag (1 Bag of 10) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
VND347,633.88Bag (1 Bag of 100) -
RS PRO Butt Wire Splice Connector, Tin 10 mm²
VND348,958.56Pack (1 Pack of 25) -
RS PRO Butt Wire Splice Connector, Tin 6 mm²
VND377,155.32Pack (1 Pack of 25) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
VND395,890.08Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 12 → 10 AWG
VND408,001.44Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 0.5 → 1.5 mm²
VND410,650.80Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG
VND420,302.04Pack (1 Pack of 50) -
RS PRO Butt Splice Connector, Tin 1 → 2.5 mm²
VND426,357.72Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Yellow, Insulated 26 → 22 AWG
VND426,736.20Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 50 mm²
VND456,825.36Pack (1 Pack of 10)