Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
TE Connectivity In Line Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG
VND47,688.48 -
TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →
VND50,337.84 -
TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 0.75 → 2.5 mm², 1.5 → 4 mm², 16 →
VND51,284.04 -
TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG
VND60,556.80 -
Wire Pin 1.5-2.5mm² type C
VND66,801.72Reel (1 Reel of 50) -
TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 10 AWG
VND78,156.12Pack (1 Pack of 10) -
TE Connectivity, 324 Spare Wire Cap Splice Connector, Red, Insulated, Tin
VND80,805.48Pack (1 Pack of 5) -
-17.10%
TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG
VND149,499.60VND87,807.36Pack (1 Pack of 10) -
RS PRO T-Tap Wire Splice Connector, Blue, Insulated 18 → 14 AWG
VND91,970.64Pack (1 Pack of 25) -
TE Connectivity Tap Splice Connector, Natural, Insulated, Tin 24 → 22 AWG
VND105,217.44Bag (1 Bag of 5) -
RS PRO Tap Splice Connector, Blue, Insulated 18 → 14 AWG
VND112,976.28Bag (1 Bag of 50) -
3M, Scotchlock 560B Tap Splice Connector, Blue, Insulated, Tin 18 → 16 AWG
VND113,922.48Box (1 Box of 10) -
RS PRO Tap Splice Connector, Red, Insulated 20 → 18 AWG
VND123,006.00Bag (1 Bag of 50) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
VND126,980.04Bag (1 Bag of 100) -
RS PRO Wire Splice Connector
VND132,657.24Bag (1 Bag of 10) -
RS PRO T-Tap Splice Connector, Yellow, Insulated 12 AWG
VND146,471.76Bag (1 Bag of 50) -
TE Connectivity AMPLIVAR Pigtail Wire Splice Connector, Tin Plated
VND160,854.00Reel (1 Reel of 100) -
RS PRO T-Tap Splice Connector, Blue, Insulated 18 → 14 AWG
VND165,963.48Bag (1 Bag of 50) -
RS PRO Splice Connector, Red, Insulated, Tin 0.5 → 0.75 mm², 26 → 22 AWG
VND167,098.92Bag (1 Bag of 50) -
RS PRO Tap Splice Connector, Blue, Insulated 18 → 14 AWG
VND177,507.12Pack (1 Pack of 25) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
VND178,831.80Bag (1 Bag of 100) -
RS PRO Tap Splice Connector, Red, Insulated 20 → 18 AWG
VND184,509.00Bag (1 Bag of 50) -
RS PRO Tap Splice Connector, White, Insulated 18 → 14 AWG
VND194,538.72Bag (1 Bag of 50) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
VND210,434.88Bag (1 Bag of 100)