Crimp Bootlace Ferrules
Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.How do bootlace ferrules work?With crimp bootlace ferrules, you crimp the component’s metal tube rather than the insulation, whereas with a standard terminal you do the opposite.Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.What are bootlace ferrules used for?Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.Where are they used?Control unitsSwitching cabinetsFunction unitsEquipment with poke-in clamp or row clamp connectors
-
Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,
VND1,575,390.08Box (1 Box of 200) -
Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.7mm Pin Diameter, 2.5mm² Wire Size, Grey
VND1,145,668.48Box (1 Box of 200) -
Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
VND1,086,581.76Bag (1 Bag of 100) -
Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red
VND1,043,034.08Bag (1 Bag of 100) -
Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black
VND967,832.80Bag (1 Bag of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green
VND1,597,259.84Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.2mm Pin Diameter, 0.25mm² Wire Size,
VND397,108.80Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.2mm Pin Diameter, 0.34mm² Wire Size,
VND900,113.28Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.4mm Pin Diameter, 0.5mm² Wire Size,
VND959,008.16Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.6mm Pin Diameter, 0.75mm² Wire Size,
VND802,466.72Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.6mm Pin Diameter, 1mm² Wire Size, Red
VND738,775.84Box (1 Box of 100) -
Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.3mm Pin Diameter, 2mm² Wire Size, Yellow
VND1,188,256.96Box (1 Box of 100)