Crimp Bootlace Ferrules
Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.How do bootlace ferrules work?With crimp bootlace ferrules, you crimp the component’s metal tube rather than the insulation, whereas with a standard terminal you do the opposite.Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.What are bootlace ferrules used for?Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.Where are they used?Control unitsSwitching cabinetsFunction unitsEquipment with poke-in clamp or row clamp connectors
-
TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
VND157,692.48Pack (1 Pack of 50) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Grey
VND125,847.04Bag (1 Bag of 25) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black
VND341,858.88Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Yellow
VND196,827.84Pack (1 Pack of 25) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Red
VND632,496.48Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Red
VND182,823.52Bag (1 Bag of 25) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Light Blue
VND1,272,474.72Box (1 Box of 500) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.1mm Pin Diameter, 0.14mm² Wire Size, Grey
VND170,929.44Bag (1 Bag of 50) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.1mm Pin Diameter, 0.25mm² Wire Size, Blue
VND307,711.36Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
VND1,057,038.40Box (1 Box of 500) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
VND131,218.56Bag (1 Bag of 50) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.5mm² Wire Size, White
VND80,764.64Reel (1 Reel of 25) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
VND826,254.88Box (1 Box of 500) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
VND176,684.64Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red
VND1,240,821.12Bag (1 Bag of 500) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red
VND277,208.80Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 2 x 0.5mm² Wire Size, White
VND1,682,628.64Bag (1 Bag of 500) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 2 x 0.5mm² Wire Size, White
VND453,893.44Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size, Red
VND89,781.12Pack (1 Pack of 25) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black
VND328,621.92Bag (1 Bag of 100) -
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
VND434,901.28Pack (1 Pack of 100) -
-23.50%
TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
VND268,576.00VND197,211.52Bag (1 Bag of 100)