Connector Wire & Interface Seals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
TE Connectivity, MQS Wire Seal
VND181,670.40Bag (1 Bag of 100) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
VND2,013,513.60Bag (1 Bag of 1000) -
TE Connectivity, Micro Timer II Seal Plug
VND32,927.76Pack (1 Pack of 25) -
TE Connectivity, MCP Wire Seal
VND158,583.12Pack (1 Pack of 50) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Cavity Plug
VND59,421.36Bag (1 Bag of 50) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Cavity Plug
VND79,670.04Bag (1 Bag of 50) -
TE Connectivity, Superseal Wire Seal
VND88,185.84Pack (1 Pack of 100) -
TE Connectivity, Superseal Wire Seal
VND90,835.20Pack (1 Pack of 100) -
TE Connectivity, Superseal Wire Seal
VND64,341.60Pack (1 Pack of 100) -
TE Connectivity, Micro Quadlock System Cavity Plug
VND31,413.84Bag (1 Bag of 10) -
TE Connectivity, Econoseal MKII Cavity Plug
VND41,065.08Pack (1 Pack of 10) -
TE Connectivity, Circular DIN Seal Plug
VND16,274.64Pack (1 Pack of 10) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
VND25,547.40Pack (1 Pack of 10) -
TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal
VND15,139.20Pack (1 Pack of 10) -
TE Connectivity, Circular DIN Seal Plug
VND17,410.08Pack (1 Pack of 10) -
TE Connectivity, MATE N LOK Connector Seal 794274-1
VND145,336.32Pack (1 Pack of 10) -
TE Connectivity, MATE-N-LOK Connector Seal 794272-1
VND116,950.32Pack (1 Pack of 10) -
TE Connectivity
VND117,328.80Pack (1 Pack of 10) -
TE Connectivity
VND72,857.40Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Sealed Connector System Connector Seal 794758-1
VND70,208.04Pack (1 Pack of 10) -
TE Connectivity
VND100,675.68Pack (1 Pack of 10) -
TE Connectivity
VND124,141.44Pack (1 Pack of 10) -
TE Connectivity
VND16,085.40 -
TE Connectivity
VND13,436.04