Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 8, Metal
VND1,547,765.12 -
Bulgin M12 Female Dust Cap, Shell Size M12 IP67 Rated, Nylon 66
VND177,643.84 -
Binder Dust Cap
VND176,300.96 -
Bulgin M12 Male Dust Cap, Shell Size M12 IP67 Rated, Nylon 66
VND187,427.68 -
Lapp Dust Cap
VND721,702.08 -
Bulgin Dust Cap
VND99,373.12 -
Bulgin Standard Series Buccaneer Dust Cap IP68 Rated
VND159,227.20 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 14, with Zinc Cobalt Finish, Aluminium
VND435,284.96 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
VND455,620.00 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 10, with Zinc Cobalt Finish, Aluminium
VND395,765.92 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide
VND351,259.04 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 10 IP68 Rated, Polyamide
VND360,275.52 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Male Dust Cap, Shell Size 10 IP68 Rated, Polyamide
VND169,202.88