Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
Bulgin EXP Dust Cap IP68 Rated
VND255,914.56 -
Binder Dust Cap
VND130,643.04 -
Binder Dust Cap
VND63,499.04 -
Binder Dust Cap
VND28,008.64 -
Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon
VND207,570.88 -
Amphenol Eco-Mate Plug Dust Cap, Shell Size 2 IP65 Rated, Nylon
VND322,483.04 -
Amphenol Eco-Mate Socket Dust Cap IP65 Rated, Nylon
VND259,751.36 -
Bulgin Dust Cap IP68 Rated, Glass Fibre Reinforced Nylon
VND180,905.12 -
Binder Dust Cap
VND134,479.84 -
Amphenol Dust Cap
VND294,090.72 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
VND112,418.24 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
VND97,646.56 -
TE Connectivity CPC Dust Cap, Shell Size 11
VND218,122.08 -
Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon
VND223,493.60 -
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 14, with Zinc Cobalt Finish, Aluminium
VND342,626.24 -
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
VND565,352.48 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 24 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND432,215.52 -
Amphenol 97 MIL-DTL-5015 Male Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND173,039.68 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 10 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND190,497.12 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 22P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND631,153.60 -
-15.00%
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 18P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND363,920.48VND335,911.84 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 16P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND318,070.72 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
VND1,884,444.32 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 10, Metal
VND1,830,920.96