Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
VND533,407.00 -
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 14, with Zinc Cobalt Finish, Aluminium
VND329,782.00 -
Amphenol 97 MIL-DTL-5015 Male Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND162,357.00 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 10 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND179,733.00 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 18 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND223,173.00 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 24 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND407,793.00 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 16P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND304,623.00 -
-15.00%
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 18P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND343,357.00VND316,931.00 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 22P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
VND595,490.00 -
Amphenol Air LB 544 Plug Dust Cap, Shell Size 2 IP67 Rated, Plastic
VND1,123,467.00 -
Amphenol Dust Cap
VND277,473.00 -
Amphenol Eco-Mate Plug Dust Cap, Shell Size 2 IP65 Rated, Nylon
VND304,261.00 -
Amphenol Eco-Mate Socket Dust Cap IP65 Rated, Nylon
VND245,074.00 -
Amphenol ICC, MUSBR Dust Cover for use with USB Type C Connector
VND66,789.00 -
Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon
VND215,390.00 -
Amphenol Industrial Eco-Mate Socket Dust Cap IP65 Rated, Nylon
VND340,280.00 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 10, with Zinc Cobalt Finish, Aluminium
VND397,476.00 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
VND429,875.00 -
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 14, with Zinc Cobalt Finish, Aluminium
VND410,689.00 -
Amphenol RJF MIL-DTL-26482 Female Field RJ45 Connector IP67 Rated, with Black Finish, Metal
VND1,304,648.00 -
Amphenol, USBF TV Dust Cap for use with Amphenol USBF TV Series Receptacle Connectors
VND1,014,324.00 -
ASSMANN WSW USB Hood for use with Type A,B USB Plug
VND98,826.00Bag (1 Bag of 5) -
ASSMANN WSW USB Hood for use with Type B USB Plug
VND114,030.00Bag (1 Bag of 5) -
Binder 693 Female Dust Cap IP67 Rated
VND162,538.00