Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
Bulgin Standard Series Buccaneer Female Dust Cap IP68 Rated
VND78,913.08 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
VND96,323.16 -
Bulgin Dust Cap
VND98,026.32 -
Bulgin IP68, IP69K
VND105,217.44 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
VND110,894.64 -
Bulgin PXP 7000 Female Dust Cap IP68, IP69K Rated, Thermoplastic
VND144,390.12 -
Bulgin Standard Series Buccaneer Dust Cap IP68 Rated
VND157,069.20 -
Bulgin M12 Female Dust Cap, Shell Size M12 IP67 Rated, Nylon 66
VND175,236.24 -
Bulgin Dust Cap IP68 Rated, Glass Fibre Reinforced Nylon
VND178,453.32 -
Bulgin M12 Male Dust Cap, Shell Size M12 IP67 Rated, Nylon 66
VND184,887.48 -
Bulgin 4000 Male Cable Seal IP66, IP68, IP69K Rated
VND189,618.48 -
Bulgin 4000 Female Cable Seal IP66, IP68, IP69K Rated
VND212,895.00 -
Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon
VND220,464.60 -
Bulgin EXP Dust Cap IP68 Rated
VND252,446.16 -
Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, Thermoplastic
VND276,290.40 -
Bulgin Buccaneer 7000 Male Dust Cap IP68, IP69K Rated, Metal
VND705,108.24 -
Bulgin 6000 Male Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass
VND713,245.56 -
Bulgin 900 Dust Cap IP68 Rated
VND812,407.32 -
Bulgin EXP Female Dust Cap IP68 Rated
VND880,912.20 -
Bulgin EXP Male Dust Cap IP68 Rated
VND981,777.12 -
Bulgin EXP Dust Cap IP68 Rated
VND982,912.56 -
Bulgin Buccaneer 7000 Female Dust Cap IP68, IP69K Rated, Metal
VND1,071,287.64 -
Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass
VND1,144,902.00