Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 3A, Screw Down Terminals, 12 AWG
VND375,239.04Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 6 AWG
VND632,496.48Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 10 mm², Through Hole
VND1,072,769.28Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 6 mm², Through Hole
VND631,153.60Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 2.5 mm², Through Hole
VND398,451.68Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND358,357.12Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND564,585.12Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND464,444.64Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 6 mm², Through Hole
VND1,083,512.32Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
VND196,252.32Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 10 mm², Through Hole
VND1,184,420.16Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Free Hanging
VND285,457.92Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND599,116.32Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 4 mm², Through Hole
VND932,726.08Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 50A, Screw Down Terminals, 10 mm²
VND974,547.20Pack (1 Pack of 5) -
TE Connectivity 6-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
VND873,255.68Pack (1 Pack of 5) -
TE Connectivity 2-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
VND154,814.88Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
VND284,882.40Pack (1 Pack of 5) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 500 V
VND344,736.48 -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
VND577,630.24 -
RS PRO Solder Tag, Brass Contacts, Tin
VND79,997.28Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND79,997.28Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND203,925.92Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND205,460.64Bag (1 Bag of 250)