Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND564,585.12Pack (1 Pack of 5) -
Phoenix Contact UMSTBHK 2.5/10-G Din Rail Terminal, 24 → 12 AWG, 320 V
VND565,160.64 -
ZB 3.5:UNBEDRUCKT Zack Strip
VND571,491.36Box (1 Box of 10) -
Schneider Electric Bootlace Ferrule
VND575,520.00Box (1 Box of 100) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
VND577,630.24 -
RS PRO 3-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 8 AWG
VND583,193.60Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 60 → 101A, Screw Down Terminals, 4 AWG, Cable Mount
VND590,291.68Pack (1 Pack of 5) -
Phoenix Contact MSTBHK 2.5/10-G-5.08 Din Rail Terminal, 24 → 12 AWG, 320 V
VND593,744.80 -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND599,116.32Pack (1 Pack of 5) -
WK PC Terminal Block Housing, Cable Mount, 10.0mm²
VND600,267.36Pack (1 Pack of 5) -
Phoenix Contact Barrier Strip
VND607,173.60 -
RS PRO 12-Way Terminal Strip, 57A, Screw Terminals, 6 mm²
VND607,557.28Pack (1 Pack of 5) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 35 mm²
VND609,667.52Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Down Terminals, 10 AWG
VND609,859.36Pack (1 Pack of 5) -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
VND620,602.40Pack (1 Pack of 5) -
Schneider Electric Bootlace Ferrule
VND624,247.36Box (1 Box of 50) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 6 mm², Through Hole
VND631,153.60Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 6 AWG
VND632,496.48Pack (1 Pack of 5) -
RS PRO Commoning Block, 4 Way, 450 V
VND643,239.52Pack (1 Pack of 5) -
Nylon Terminal Block Housing IP44, Cable Mount
VND647,076.32Pack (1 Pack of 5) -
Wago Non-Fused Terminal Block, 32A, 0.75 → 4 mm², Chassis Mount
VND650,337.60Pack (1 Pack of 10) -
-42.20%
RS PRO Clear Non-Fused Terminal Block, 10 → 5 AWG, 16 mm², 6 mm², 450 V
VND1,509,205.28VND662,039.84Pack (1 Pack of 3) -
WTW Test Adapter for use with for use with Terminal Blocks
VND663,382.72Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
VND666,835.84Pack (1 Pack of 5)